
BAS16W-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAS16W-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS16W-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS16W-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16W-AU_R1_000A1 |
Description | DIODE STANDARD 75V 150MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 855 mV @ 10 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 6 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16W_R1_00001 | Panjit International Inc. | 2,475 | 3757-BAS16W_R1_00001CT-ND | $1.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15023 | $450.69 |
| 6,000 | $0.13256 | $795.36 |
| 9,000 | $0.12353 | $1,111.77 |
| 15,000 | $0.11335 | $1,700.25 |
| 21,000 | $0.10732 | $2,253.72 |
| 30,000 | $0.10144 | $3,043.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.51800 | $5.18 |
| 100 | $0.31980 | $31.98 |
| 500 | $0.22938 | $114.69 |
| 1,000 | $0.19995 | $199.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.82200 | $8.22 |
| 100 | $0.50480 | $50.48 |
| 500 | $0.36636 | $183.18 |
| 1,000 | $0.32138 | $321.38 |

