
1.5SMC12A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC12A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC12A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC12A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC12A_R1_00001 |
Description | TVS DIODE 10.2VWM 16.7V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 90A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 90A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |
| 10 | $7.90900 | $79.09 |
| 100 | $5.26420 | $526.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.22905 | $1,783.24 |
| 1,600 | $2.02254 | $3,236.06 |
| 2,400 | $1.91722 | $4,601.33 |
| 4,000 | $1.79889 | $7,195.56 |
| 5,600 | $1.72878 | $9,681.17 |
| 8,000 | $1.66065 | $13,285.20 |
| 20,000 | $1.51111 | $30,222.20 |
| 40,000 | $1.49837 | $59,934.80 |

