AZ23C6V2-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 2,940
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.58266
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4,490
Unit Price: $2.96000
Datasheet
Zener Diode Array 1 Pair Common Anode 6.2 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C6V2-AU_R1_000A1

DigiKey Part Number
3757-AZ23C6V2-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23C6V2-AU_R1_000A1
Description
DIODE ZENER ARRAY 6.2V SOT-23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 6.2 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 2 V
Manufacturer
Panjit International Inc.
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
6.2 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±5%
Supplier Device Package
SOT-23
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23C6V2_R1_00001Panjit International Inc.2,9403757-AZ23C6V2_R1_00001CT-ND$1.23000Parametric Equivalent
AZ23C6V2Taiwan Semiconductor Corporation01801-AZ23C6V2TR-ND$0.58266Parametric Equivalent
AZ23C6V2 RFGTaiwan Semiconductor Corporation4,4901801-AZ23C6V2RFGCT-ND$2.96000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,252,000$0.27348$889,356.96
Manufacturers Standard Package