Zener Diode Array 1 Pair Common Anode 36 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C36_R1_00001

DigiKey Part Number
3757-AZ23C36_R1_00001TR-ND - Tape & Reel (TR)
3757-AZ23C36_R1_00001CT-ND - Cut Tape (CT)
3757-AZ23C36_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C36_R1_00001
Description
DIODE ZENER ARRAY 36V SOT-23
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 36 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
36 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,830
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.28775$863.25
6,000$0.23842$1,430.52
9,000$0.23366$2,102.94
15,000$0.17855$2,678.25
21,000$0.16445$3,453.45
30,000$0.15260$4,578.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.85500$8.55
100$0.43570$43.57
500$0.39824$199.12
1,000$0.37868$378.68
Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.85500$8.55
100$0.43570$43.57
500$0.41518$207.59
1,000$0.39463$394.63
* All Digi-Reel orders will add a $55.00 reeling fee.