
AZ23C18_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-AZ23C18_R1_00001TR-ND - Tape & Reel (TR) 3757-AZ23C18_R1_00001CT-ND - Cut Tape (CT) 3757-AZ23C18_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C18_R1_00001 |
Description | DIODE ZENER ARRAY 18V SOT-23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 18 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 18 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.57309 | $1,719.27 |
| 6,000 | $0.51660 | $3,099.60 |
| 9,000 | $0.48777 | $4,389.93 |
| 15,000 | $0.45537 | $6,830.55 |
| 21,000 | $0.43617 | $9,159.57 |
| 30,000 | $0.41751 | $12,525.30 |
| 75,000 | $0.37654 | $28,240.50 |
| 150,000 | $0.35123 | $52,684.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.66900 | $16.69 |
| 100 | $1.04410 | $104.41 |
| 500 | $0.77298 | $386.49 |
| 1,000 | $0.68510 | $685.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.29900 | $12.99 |
| 100 | $0.67420 | $67.42 |
| 500 | $0.63716 | $318.58 |
| 1,000 | $0.60017 | $600.17 |

