Zener Diode Array 1 Pair Common Anode 15 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C15-AU_R1_000A1

DigiKey Part Number
3757-AZ23C15-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-AZ23C15-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-AZ23C15-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C15-AU_R1_000A1
Description
DIODE ZENER ARRAY 15V SOT-23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 15 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Manufacturer
Panjit International Inc.
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
15 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±5%
Supplier Device Package
SOT-23
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,360
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.78100$7.81
100$0.48100$48.10
500$0.34826$174.13
1,000$0.30502$305.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.24971$749.13
6,000$0.22175$1,330.50
9,000$0.20746$1,867.14
15,000$0.19139$2,870.85
21,000$0.18186$3,819.06
30,000$0.17259$5,177.70
Manufacturers Standard Package