
AZ23C12_R1_00001 | |
---|---|
DigiKey Part Number | 3757-AZ23C12_R1_00001TR-ND - Tape & Reel (TR) 3757-AZ23C12_R1_00001CT-ND - Cut Tape (CT) 3757-AZ23C12_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C12_R1_00001 |
Description | DIODE ZENER ARRAY 12V SOT-23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 12 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 12 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.28739 | $862.17 |
6,000 | $0.25609 | $1,536.54 |
9,000 | $0.24011 | $2,160.99 |
15,000 | $0.22212 | $3,331.80 |
21,000 | $0.21146 | $4,440.66 |
30,000 | $0.20110 | $6,033.00 |
75,000 | $0.17832 | $13,374.00 |
150,000 | $0.16424 | $24,636.00 |
300,000 | $0.15240 | $45,720.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.13300 | $11.33 |
100 | $0.70040 | $70.04 |
500 | $0.51254 | $256.27 |
1,000 | $0.45152 | $451.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.85400 | $8.54 |
100 | $0.43520 | $43.52 |
500 | $0.41466 | $207.33 |
1,000 | $0.39413 | $394.13 |