
5KP20A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-5KP20A_R2_00001TR-ND - Tape & Reel (TR) 3757-5KP20A_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP20A_R2_00001 |
Description | TVS DIODE 20VWM 32.4VC P600 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 154A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 154A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.29000 | $21.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $7.14315 | $5,714.52 |
| 1,600 | $6.61502 | $10,584.03 |
| 2,400 | $6.34600 | $15,230.40 |
| 4,000 | $6.15996 | $24,639.84 |

