5KP170A_R2_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 800
Unit Price: $29.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $8.20700
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $21.76000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $107.76938
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $102.38091
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $6.76905
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $13.13760
Datasheet
P600, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP170A_R2_00001

DigiKey Part Number
3757-5KP170A_R2_00001TR-ND - Tape & Reel (TR)
3757-5KP170A_R2_00001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP170A_R2_00001
Description
TVS DIODE 170VWM 275VC P600
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
275V Clamp 18A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
18A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$21.27000$21.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,600$6.15209$157,493.50
Manufacturers Standard Package