
P6SMBJ78AS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P6SMBJ78AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ78AS_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ78AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ78AS_R1_00001 |
Description | TVS DIODE 78VWM 126VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.88218 | $705.74 |
1,600 | $0.78789 | $1,260.62 |
2,400 | $0.73974 | $1,775.38 |
4,000 | $0.68558 | $2,742.32 |
5,600 | $0.65348 | $3,659.49 |
8,000 | $0.62226 | $4,978.08 |
20,000 | $0.55370 | $11,074.00 |
40,000 | $0.51131 | $20,452.40 |
80,000 | $0.47568 | $38,054.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.57800 | $25.78 |
100 | $1.63890 | $163.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.06100 | $20.61 |
100 | $1.39590 | $139.59 |