3.0SMCJ7.0A_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $3.73424
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $1.94451
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $2.90392
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $2.57494
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $7.66000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $7.71750
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $4.45875
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $19.60000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $18.85128
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $18.85128
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $2.36670
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $2.50170
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 951
Unit Price: $11.77000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 3,000,000
Unit Price: $4.14579
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.0SMCJ7.0A_R1_00001

DigiKey Part Number
3757-3.0SMCJ7.0A_R1_00001TR-ND - Tape & Reel (TR)
3757-3.0SMCJ7.0A_R1_00001CT-ND - Cut Tape (CT)
3757-3.0SMCJ7.0A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3.0SMCJ7.0A_R1_00001
Description
TVS DIODE 7VWM 12VC DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12V Clamp 250A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
250A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.10000$12.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,600$2.81534$72,072.70
Manufacturers Standard Package