
3.0SMCJ36CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-3.0SMCJ36CA_R1_00001TR-ND - Tape & Reel (TR) 3757-3.0SMCJ36CA_R1_00001CT-ND - Cut Tape (CT) 3757-3.0SMCJ36CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ36CA_R1_00001 |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 51.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.30006 | $1,840.05 |
| 1,600 | $2.08816 | $3,341.06 |
| 2,400 | $1.98011 | $4,752.26 |
| 4,000 | $1.85866 | $7,434.64 |
| 5,600 | $1.78674 | $10,005.74 |
| 8,000 | $1.71680 | $13,734.40 |
| 20,000 | $1.56335 | $31,267.00 |
| 40,000 | $1.55797 | $62,318.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $4.92500 | $49.25 |
| 100 | $3.20560 | $320.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $7.35000 | $73.50 |
| 100 | $5.13840 | $513.84 |

