
3.0SMCJ16CA-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-3.0SMCJ16CA-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-3.0SMCJ16CA-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-3.0SMCJ16CA-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ16CA-AU_R2_000A1 |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
Current - Peak Pulse (10/1000µs) 115.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.70418 | $5,112.54 |
| 6,000 | $1.56588 | $9,395.28 |
| 9,000 | $1.49543 | $13,458.87 |
| 15,000 | $1.41626 | $21,243.90 |
| 21,000 | $1.36938 | $28,756.98 |
| 30,000 | $1.34524 | $40,357.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.42300 | $44.23 |
| 100 | $2.86440 | $286.44 |
| 500 | $2.19464 | $1,097.32 |
| 1,000 | $1.97875 | $1,978.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.63000 | $14.63 |
| 10 | $9.30700 | $93.07 |
| 100 | $6.25000 | $625.00 |
| 500 | $4.93800 | $2,469.00 |
| 1,000 | $4.51591 | $4,515.91 |

