
2SB1197A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-2SB1197A_R1_00001TR-ND - Tape & Reel (TR) 3757-2SB1197A_R1_00001CT-ND - Cut Tape (CT) 3757-2SB1197A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1197A_R1_00001 |
Description | TRANS PNP 50V 3A SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 180MHz 1.25 W Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.12100 | $21.21 |
| 100 | $1.33520 | $133.52 |
| 500 | $0.99382 | $496.91 |
| 1,000 | $0.88348 | $883.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.74295 | $2,228.85 |
| 6,000 | $0.67204 | $4,032.24 |
| 9,000 | $0.63589 | $5,723.01 |
| 15,000 | $0.59525 | $8,928.75 |
| 21,000 | $0.57117 | $11,994.57 |
| 30,000 | $0.54777 | $16,433.10 |

