
2N7002KDW-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-2N7002KDW-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-2N7002KDW-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-2N7002KDW-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002KDW-AU_R1_000A1 |
Description | MOSFET 2N-CH 60V 0.25A SOT363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 250mA (Ta) 350mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 250mA (Ta) | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 35pF @ 25V | |
Power - Max | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.92100 | $9.21 |
| 100 | $0.56810 | $56.81 |
| 500 | $0.41272 | $206.36 |
| 1,000 | $0.36224 | $362.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29778 | $893.34 |
| 6,000 | $0.26519 | $1,591.14 |
| 9,000 | $0.24856 | $2,237.04 |
| 15,000 | $0.22985 | $3,447.75 |
| 21,000 | $0.21875 | $4,593.75 |
| 30,000 | $0.20796 | $6,238.80 |

