Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1SMB5938_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMB5938_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB5938_R1_00001 |
Description | DIODE ZENER 36V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1.5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 38 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 27.4 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PGSMB5938 | Taiwan Semiconductor Corporation | 0 | 1801-1PGSMB5938TR-ND | $1.23827 | Parametric Equivalent |
| 1PGSMB5938 R5G | Taiwan Semiconductor Corporation | 0 | 1PGSMB5938R5G-ND | $0.00000 | Parametric Equivalent |
| 1PGSMB5938H | Taiwan Semiconductor Corporation | 0 | 1801-1PGSMB5938HTR-ND | $1.23827 | Parametric Equivalent |
| 1PGSMB5938HR5G | Taiwan Semiconductor Corporation | 0 | 1PGSMB5938HR5G-ND | $0.00000 | Parametric Equivalent |
| 1SMB5938 | Taiwan Semiconductor Corporation | 0 | 1801-1SMB5938TR-ND | $1.09535 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500,000 | $0.55495 | $277,475.00 |





