
1SMB5931-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMB5931-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMB5931-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMB5931-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5931-AU_R1_000A1 |
Description | DIODE ZENER 18V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 13.7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.74868 | $598.94 |
| 1,600 | $0.66687 | $1,066.99 |
| 2,400 | $0.62508 | $1,500.19 |
| 4,000 | $0.57805 | $2,312.20 |
| 5,600 | $0.55019 | $3,081.06 |
| 8,000 | $0.52309 | $4,184.72 |
| 20,000 | $0.46355 | $9,271.00 |
| 40,000 | $0.42674 | $17,069.60 |
| 80,000 | $0.39579 | $31,663.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.75100 | $17.51 |
| 100 | $1.09670 | $109.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.98100 | $19.81 |
| 100 | $1.34010 | $134.01 |

