DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB5929_R1_00001

DigiKey Part Number
3757-1SMB5929_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMB5929_R1_00001CT-ND - Cut Tape (CT)
3757-1SMB5929_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB5929_R1_00001
Description
DIODE ZENER 15V 1.5W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1.5 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
1SMB5929_R1_00001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 11.4 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 305
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.73824$590.59
1,600$0.65748$1,051.97
2,400$0.61624$1,478.98
4,000$0.56985$2,279.40
5,600$0.54235$3,037.16
8,000$0.51560$4,124.80
20,000$0.45684$9,136.80
40,000$0.42052$16,820.80
80,000$0.38997$31,197.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.75000$3.75
10$2.30100$23.01
100$1.45790$145.79
Digi-Reel®
QuantityUnit PriceExt Price
1$4.00000$4.00
10$3.51600$35.16
100$2.85470$285.47
* All Digi-Reel orders will add a $55.00 reeling fee.