
1SMB5927_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMB5927_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMB5927_R1_00001CT-ND - Cut Tape (CT) 3757-1SMB5927_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5927_R1_00001 |
Description | DIODE ZENER 12V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.49128 | $1,193.02 |
| 1,600 | $1.34365 | $2,149.84 |
| 2,400 | $1.26837 | $3,044.09 |
| 4,000 | $1.18371 | $4,734.84 |
| 5,600 | $1.13355 | $6,347.88 |
| 8,000 | $1.08478 | $8,678.24 |
| 20,000 | $0.97772 | $19,554.40 |
| 40,000 | $0.91157 | $36,462.80 |
| 80,000 | $0.90519 | $72,415.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.57600 | $35.76 |
| 100 | $2.29050 | $229.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.68000 | $26.80 |
| 100 | $1.82520 | $182.52 |

