
1SMB3EZ27-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMB3EZ27-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMB3EZ27-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMB3EZ27-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB3EZ27-AU_R1_000A1 |
Description | DIODE ZENER 27V 3W DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 20.6 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 3 W | Supplier Device Package DO-214AA (SMB) |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB3EZ27_R1_00001 | Panjit International Inc. | 742 | 3757-1SMB3EZ27_R1_00001CT-ND | $3.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.74868 | $598.94 |
| 1,600 | $0.66687 | $1,066.99 |
| 2,400 | $0.62508 | $1,500.19 |
| 4,000 | $0.57805 | $2,312.20 |
| 5,600 | $0.55019 | $3,081.06 |
| 8,000 | $0.52309 | $4,184.72 |
| 20,000 | $0.46355 | $9,271.00 |
| 40,000 | $0.42674 | $17,069.60 |
| 80,000 | $0.39579 | $31,663.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.75100 | $17.51 |
| 100 | $1.09670 | $109.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.55700 | $25.57 |
| 100 | $1.73470 | $173.47 |

