
1SMB3EZ13-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-1SMB3EZ13-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMB3EZ13-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMB3EZ13-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB3EZ13-AU_R1_000A1 |
Description | DIODE ZENER 13V 3W DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.9 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.74771 | $598.17 |
1,600 | $0.66601 | $1,065.62 |
2,400 | $0.62428 | $1,498.27 |
4,000 | $0.57732 | $2,309.28 |
5,600 | $0.54949 | $3,077.14 |
8,000 | $0.52243 | $4,179.44 |
20,000 | $0.46296 | $9,259.20 |
40,000 | $0.42619 | $17,047.60 |
80,000 | $0.39528 | $31,622.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.16100 | $31.61 |
100 | $2.02150 | $202.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $3.09600 | $30.96 |
100 | $1.85570 | $185.57 |