Zener Diode 12 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB3EZ12_R1_00001

DigiKey Part Number
3757-1SMB3EZ12_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMB3EZ12_R1_00001CT-ND - Cut Tape (CT)
3757-1SMB3EZ12_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB3EZ12_R1_00001
Description
DIODE ZENER 12V 3W DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
5 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMB)
Power - Max
3 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB5927B-13Diodes Incorporated6,3671SMB5927B-13DICT-ND$5.18000Similar
1SMB5927BT3Gonsemi400488-1SMB5927BT3GCT-ND$3.95000Similar
3SMBJ5927B-TPMCC (Micro Commercial Components)4,5093SMBJ5927BTPMSCT-ND$4.28000Similar
SMBJ5349B-TPMCC (Micro Commercial Components)48,044SMBJ5349B-TPMSCT-ND$5.76000Similar
SMBZ5927B-E3/52Vishay General Semiconductor - Diodes Division3,251112-SMBZ5927B-E3/52CT-ND$6.17000Similar
In-Stock: 610
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.76131$609.05
1,600$0.67828$1,085.25
2,400$0.63590$1,526.16
4,000$0.58819$2,352.76
5,600$0.55993$3,135.61
8,000$0.53242$4,259.36
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.91600$19.16
100$1.20360$120.36
Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.38400$23.84
100$1.61960$161.96
* All Digi-Reel orders will add a $55.00 reeling fee.