1SMB2EZ51_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.09535
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 11,531
Unit Price: $4.44000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.09535
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000

Similar


MCC (Micro Commercial Components)
In Stock: 8,066
Unit Price: $4.03000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,048
Unit Price: $5.43000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $11.83899
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $11.18121
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.33053
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $11.18121
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.33053
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $14.88094
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $9.45470
Datasheet
Zener Diode 51 V 2 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB2EZ51_R1_00001

DigiKey Part Number
3757-1SMB2EZ51_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB2EZ51_R1_00001
Description
DIODE ZENER 51V 2W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 2 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
48 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 38.8 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500,000$0.77693$388,465.00
Manufacturers Standard Package