
1SMB2EZ24_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1SMB2EZ24_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMB2EZ24_R1_00001CT-ND - Cut Tape (CT) 3757-1SMB2EZ24_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB2EZ24_R1_00001 |
Description | DIODE ZENER 24V 2W DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 2 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 18.2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $3.02100 | $30.21 |
100 | $1.97650 | $197.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.77793 | $622.34 |