DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB2EZ22_R1_00001

DigiKey Part Number
3757-1SMB2EZ22_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMB2EZ22_R1_00001CT-ND - Cut Tape (CT)
3757-1SMB2EZ22_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB2EZ22_R1_00001
Description
DIODE ZENER 22V 2W DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 2 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
12 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 16.7 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.76034$608.27
1,600$0.67741$1,083.86
2,400$0.63509$1,524.22
4,000$0.58744$2,349.76
5,600$0.55921$3,131.58
8,000$0.53174$4,253.92
20,000$0.47141$9,428.20
40,000$0.43412$17,364.80
80,000$0.40276$32,220.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.76000$4.76
10$2.95600$29.56
100$1.88770$188.77
Digi-Reel®
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.82500$28.25
100$1.69970$169.97
* All Digi-Reel orders will add a $55.00 reeling fee.