
1SMB2EZ22_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1SMB2EZ22_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMB2EZ22_R1_00001CT-ND - Cut Tape (CT) 3757-1SMB2EZ22_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB2EZ22_R1_00001 |
Description | DIODE ZENER 22V 2W DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 2 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 16.7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.76034 | $608.27 |
1,600 | $0.67741 | $1,083.86 |
2,400 | $0.63509 | $1,524.22 |
4,000 | $0.58744 | $2,349.76 |
5,600 | $0.55921 | $3,131.58 |
8,000 | $0.53174 | $4,253.92 |
20,000 | $0.47141 | $9,428.20 |
40,000 | $0.43412 | $17,364.80 |
80,000 | $0.40276 | $32,220.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.95600 | $29.56 |
100 | $1.88770 | $188.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.82500 | $28.25 |
100 | $1.69970 | $169.97 |