
1SMB2EZ15_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMB2EZ15_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMB2EZ15_R1_00001CT-ND - Cut Tape (CT) 3757-1SMB2EZ15_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB2EZ15_R1_00001 |
Description | DIODE ZENER 15V 2W DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 2 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 11.4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.91600 | $19.16 |
| 100 | $1.20360 | $120.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.82225 | $657.80 |
| 1,600 | $0.73254 | $1,172.06 |
| 2,400 | $0.68677 | $1,648.25 |
| 4,000 | $0.63526 | $2,541.04 |
| 5,600 | $0.60472 | $3,386.43 |
| 8,000 | $0.57501 | $4,600.08 |

