
1SMA5943_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1SMA5943_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA5943_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA5943_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5943_R1_00001 |
Description | DIODE ZENER 56V 1.5W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 86 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 42.6 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.87044 | $1,566.79 |
3,600 | $0.78510 | $2,826.36 |
5,400 | $0.74160 | $4,004.64 |
9,000 | $0.69269 | $6,234.21 |
12,600 | $0.66370 | $8,362.62 |
18,000 | $0.63552 | $11,439.36 |
45,000 | $0.57367 | $25,815.15 |
90,000 | $0.53714 | $48,342.60 |