
1SMA5938_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1SMA5938_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA5938_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA5938_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5938_R1_00001 |
Description | DIODE ZENER 36V 1.5W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 38 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 27.4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.62230 | $1,120.14 |
3,600 | $0.55812 | $2,009.23 |
5,400 | $0.52538 | $2,837.05 |
9,000 | $0.48855 | $4,396.95 |
12,600 | $0.46672 | $5,880.67 |
18,000 | $0.44550 | $8,019.00 |
45,000 | $0.39890 | $17,950.50 |
90,000 | $0.37010 | $33,309.00 |
180,000 | $0.35102 | $63,183.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.66700 | $16.67 |
100 | $1.04610 | $104.61 |
500 | $0.77396 | $386.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.29700 | $12.97 |
100 | $0.67330 | $67.33 |
500 | $0.66510 | $332.55 |