
1SMA5938-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-1SMA5938-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMA5938-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMA5938-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5938-AU_R1_000A1 |
Description | DIODE ZENER 36V 1.5W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 38 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 27.4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.65346 | $1,176.23 |
3,600 | $0.58652 | $2,111.47 |
5,400 | $0.55239 | $2,982.91 |
9,000 | $0.51400 | $4,626.00 |
12,600 | $0.49125 | $6,189.75 |
18,000 | $0.46913 | $8,444.34 |
45,000 | $0.42056 | $18,925.20 |
90,000 | $0.39054 | $35,148.60 |
180,000 | $0.37360 | $67,248.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.97900 | $19.79 |
100 | $1.24310 | $124.31 |
500 | $0.92488 | $462.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.55200 | $15.52 |
100 | $0.80470 | $80.47 |