
1SMA5927_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA5927_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA5927_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA5927_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5927_R1_00001 |
Description | DIODE ZENER 12V 1.5W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z1SMA12 | Diotec Semiconductor | 545 | 4878-Z1SMA12CT-ND | $3.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.80900 | $18.09 |
| 100 | $1.13130 | $113.13 |
| 500 | $0.83694 | $418.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.67298 | $1,211.36 |
| 3,600 | $0.60355 | $2,172.78 |
| 5,400 | $0.56814 | $3,067.96 |
| 9,000 | $0.52830 | $4,754.70 |
| 12,600 | $0.50470 | $6,359.22 |
| 18,000 | $0.48175 | $8,671.50 |

