
1SMA5926_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1SMA5926_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA5926_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA5926_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5926_R1_00001 |
Description | DIODE ZENER 11V 1.5W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 8.4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.62389 | $1,123.00 |
3,600 | $0.55955 | $2,014.38 |
5,400 | $0.52673 | $2,844.34 |
9,000 | $0.48979 | $4,408.11 |
12,600 | $0.46791 | $5,895.67 |
18,000 | $0.44664 | $8,039.52 |
45,000 | $0.39992 | $17,996.40 |
90,000 | $0.37105 | $33,394.50 |
180,000 | $0.35192 | $63,345.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.67100 | $16.71 |
100 | $1.04880 | $104.88 |
500 | $0.77594 | $387.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.30100 | $13.01 |
100 | $0.67500 | $67.50 |
500 | $0.67090 | $335.45 |