Zener Diode 47 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA4756_R1_00001

DigiKey Part Number
3757-1SMA4756_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMA4756_R1_00001CT-ND - Cut Tape (CT)
3757-1SMA4756_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA4756_R1_00001
Description
DIODE ZENER 47V 1W DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 35.8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1PGSMA4756 R3GTaiwan Semiconductor Corporation1,4761PGSMA4756R3GCT-ND$5.59000Parametric Equivalent
1PGSMA4756HR3GTaiwan Semiconductor Corporation3,5481PGSMA4756HR3GCT-ND$5.84000Parametric Equivalent
1SMA4756Taiwan Semiconductor Corporation5,1981801-1SMA4756CT-ND$3.54000Parametric Equivalent
In-Stock: 1,365
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.48000$14.80
100$0.92250$92.25
500$0.68024$340.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.54495$980.91
3,600$0.48763$1,755.47
5,400$0.45839$2,475.31
9,000$0.42551$3,829.59
12,600$0.40601$5,115.73
18,000$0.38705$6,966.90
45,000$0.34543$15,544.35
90,000$0.31970$28,773.00
180,000$0.29807$53,652.60
Manufacturers Standard Package