
1SMA4754_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1SMA4754_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA4754_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA4754_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4754_R1_00001 |
Description | DIODE ZENER 39V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 29.7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.47800 | $14.78 |
100 | $0.92130 | $92.13 |
500 | $0.67938 | $339.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.54425 | $979.65 |
3,600 | $0.48700 | $1,753.20 |
5,400 | $0.45781 | $2,472.17 |
9,000 | $0.42496 | $3,824.64 |
12,600 | $0.40549 | $5,109.17 |
18,000 | $0.38656 | $6,958.08 |
45,000 | $0.34499 | $15,524.55 |
90,000 | $0.31929 | $28,736.10 |
180,000 | $0.29769 | $53,584.20 |