Zener Diode 30 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA4751_R1_00001

DigiKey Part Number
3757-1SMA4751_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMA4751_R1_00001CT-ND - Cut Tape (CT)
3757-1SMA4751_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA4751_R1_00001
Description
DIODE ZENER 30V 1W DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 22.8 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,636
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.59500$15.95
100$0.99640$99.64
500$0.73468$367.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.58852$1,059.34
3,600$0.52666$1,895.98
5,400$0.49507$2,673.38
9,000$0.45955$4,135.95
12,600$0.43849$5,524.97
18,000$0.41802$7,524.36
Manufacturers Standard Package