DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA4740_R1_00001

DigiKey Part Number
3757-1SMA4740_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMA4740_R1_00001CT-ND - Cut Tape (CT)
3757-1SMA4740_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA4740_R1_00001
Description
DIODE ZENER 10V 1W DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 7.6 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.14100$11.41
100$0.58300$58.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.36949$665.08
3,600$0.35307$1,271.05
5,400$0.32434$1,751.44
9,000$0.29560$2,660.40
Manufacturers Standard Package