
1SMA4738_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1SMA4738_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA4738_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA4738_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4738_R1_00001 |
Description | DIODE ZENER 8.2V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4.5 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 6 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.14100 | $11.41 |
100 | $0.58300 | $58.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.41055 | $738.99 |
3,600 | $0.35307 | $1,271.05 |
5,400 | $0.33255 | $1,795.77 |
9,000 | $0.31202 | $2,808.18 |
180,000 | $0.29769 | $53,584.20 |