


MBR1040VL_R1_00001 | |
---|---|
DigiKey Part Number | 3757-MBR1040VL_R1_00001TR-ND - Tape & Reel (TR) 3757-MBR1040VL_R1_00001CT-ND - Cut Tape (CT) 3757-MBR1040VL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR1040VL_R1_00001 |
Description | DIODE SCHOTTKY 40V 1A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 360 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 450 µA @ 40 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.79800 | $17.98 |
100 | $1.12570 | $112.57 |
500 | $0.83522 | $417.61 |
1,000 | $0.74121 | $741.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.62138 | $1,864.14 |
6,000 | $0.56091 | $3,365.46 |
9,000 | $0.53007 | $4,770.63 |
15,000 | $0.49540 | $7,431.00 |
21,000 | $0.47487 | $9,972.27 |
30,000 | $0.45490 | $13,647.00 |
75,000 | $0.41107 | $30,830.25 |
150,000 | $0.38797 | $58,195.50 |