Diode 40 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5819_R2_00001

DigiKey Part Number
3757-1N5819_R2_00001TR-ND - Tape & Reel (TR)
3757-1N5819_R2_00001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5819_R2_00001
Description
DIODE SCHOTTKY 40V 1A DO41
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,272
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.13500$11.35
100$0.70130$70.13
500$0.51318$256.59
1,000$0.45210$452.10
2,000$0.40055$801.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.34461$1,723.05
10,000$0.30994$3,099.40
15,000$0.29226$4,383.90
25,000$0.27238$6,809.50
35,000$0.26059$9,120.65
50,000$0.24914$12,457.00
125,000$0.22399$27,998.75
250,000$0.20845$52,112.50
Manufacturers Standard Package