
1N5819_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-1N5819_R2_00001TR-ND - Tape & Reel (TR) 3757-1N5819_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5819_R2_00001 |
Description | DIODE SCHOTTKY 40V 1A DO41 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-41 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.22500 | $12.25 |
| 100 | $0.75720 | $75.72 |
| 500 | $0.55412 | $277.06 |
| 1,000 | $0.48827 | $488.27 |
| 2,000 | $0.43262 | $865.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.37217 | $1,860.85 |
| 10,000 | $0.33474 | $3,347.40 |
| 15,000 | $0.31564 | $4,734.60 |
| 25,000 | $0.29417 | $7,354.25 |
| 35,000 | $0.28144 | $9,850.40 |
| 50,000 | $0.26907 | $13,453.50 |




