
1N4148W-AU_R2_000A1 | |
---|---|
DigiKey Part Number | 3757-1N4148W-AU_R2_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4148W-AU_R2_000A1 |
Description | DIODE STANDARD 75V 200MA SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOD-123 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14669 | $1,466.90 |
20,000 | $0.13295 | $2,659.00 |
30,000 | $0.13256 | $3,976.80 |
50,000 | $0.09550 | $4,775.00 |
100,000 | $0.09090 | $9,090.00 |
250,000 | $0.08079 | $20,197.50 |
500,000 | $0.07454 | $37,270.00 |
1,000,000 | $0.06929 | $69,290.00 |