48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ30AS_R1_00001

DigiKey Part Number
3757-1.5SMCJ30AS_R1_00001TR-ND - Tape & Reel (TR)
3757-1.5SMCJ30AS_R1_00001CT-ND - Cut Tape (CT)
3757-1.5SMCJ30AS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ30AS_R1_00001
Description
TVS DIODE 30VWM 48.4VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 547
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$1.81500$1,452.00
1,600$1.64091$2,625.46
2,400$1.55215$3,725.16
4,000$1.45235$5,809.40
5,600$1.39322$7,802.03
8,000$1.33575$10,686.00
20,000$1.20961$24,192.20
40,000$1.15923$46,369.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.41000$6.41
10$3.96300$39.63
100$2.55770$255.77
Digi-Reel®
QuantityUnit PriceExt Price
1$5.51000$5.51
10$3.68300$36.83
100$2.52400$252.40
* All Digi-Reel orders will add a $55.00 reeling fee.