
1.5SMCJ30A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ30A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ30A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ30A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ30A_R1_00001 |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.28300 | $42.83 |
| 100 | $2.76240 | $276.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.96021 | $1,568.17 |
| 1,600 | $1.77219 | $2,835.50 |
| 2,400 | $1.67633 | $4,023.19 |
| 4,000 | $1.56852 | $6,274.08 |
| 5,600 | $1.50468 | $8,426.21 |
| 8,000 | $1.44261 | $11,540.88 |

