1.5SMCJ20A-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 700
Unit Price: $8.31000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 780
Unit Price: $5.52000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 3,000
Unit Price: $12.51000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $2.34848

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $3.03289
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $2.96352
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $16.46400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $32.26970
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $37.86720
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 417
Unit Price: $5.93000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 13,186
Unit Price: $4.77000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,791
Unit Price: $4.20000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 1,890
Unit Price: $6.59000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $1.02591
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ20A-AU_R1_000A1

DigiKey Part Number
3757-1.5SMCJ20A-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-1.5SMCJ20A-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-1.5SMCJ20A-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ20A-AU_R1_000A1
Description
TVS DIODE 20VWM 32.4VC DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
46.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.89000$8.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$1.83368$73,347.20
Manufacturers Standard Package