1.5SMCJ130A_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: $7.41000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $12.51000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $3.03289
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $2.96352
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $16.46400
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $5.76000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $4.45000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,371
Unit Price: $3.05000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $1.54350
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 10,169
Unit Price: $2.96000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $12.27000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5,659
Unit Price: $4.61000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.26315
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ130A_R1_00001

DigiKey Part Number
3757-1.5SMCJ130A_R1_00001TR-ND - Tape & Reel (TR)
3757-1.5SMCJ130A_R1_00001CT-ND - Cut Tape (CT)
3757-1.5SMCJ130A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ130A_R1_00001
Description
TVS DIODE 130VWM 209VC DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
209V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
7.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.31000$8.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$1.66698$66,679.20
Manufacturers Standard Package