
1.5SMC36AS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1.5SMC36AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC36AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC36AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC36AS_R1_00001 |
Description | TVS DIODE 30.8VWM DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 30A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.81268 | $1,450.14 |
1,600 | $1.63881 | $2,622.10 |
2,400 | $1.55017 | $3,720.41 |
4,000 | $1.45049 | $5,801.96 |
5,600 | $1.39144 | $7,792.06 |
8,000 | $1.33404 | $10,672.32 |
20,000 | $1.20806 | $24,161.20 |
40,000 | $1.15775 | $46,310.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $4.47500 | $44.75 |
100 | $2.90180 | $290.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.67900 | $36.79 |
100 | $2.52080 | $252.08 |