
1.5SMC180AS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1.5SMC180AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC180AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC180AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC180AS_R1_00001 |
Description | TVS DIODE 154VWM 246VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 6.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 6.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $2.14718 | $1,717.74 |
1,600 | $1.94703 | $3,115.25 |
2,400 | $1.84498 | $4,427.95 |
4,000 | $1.73024 | $6,920.96 |
5,600 | $1.66229 | $9,308.82 |
8,000 | $1.59624 | $12,769.92 |
20,000 | $1.45128 | $29,025.60 |
40,000 | $1.43066 | $57,226.40 |