
1.5SMC12A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC12A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC12A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC12A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC12A_R1_00001 |
Description | TVS DIODE 10.2VWM 16.7V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 90A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 90A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.48000 | $13.48 |
| 10 | $8.54200 | $85.42 |
| 100 | $5.68520 | $568.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $4.18629 | $3,349.03 |
| 1,600 | $3.83574 | $6,137.18 |
| 2,400 | $3.65713 | $8,777.11 |
| 4,000 | $3.45640 | $13,825.60 |
| 5,600 | $3.33755 | $18,690.28 |
| 8,000 | $3.22202 | $25,776.16 |

