Similar
Similar

1.5KE7.5CA_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5KE7.5CA_R2_00001TR-ND - Tape & Reel (TR) 3757-1.5KE7.5CA_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE7.5CA_R2_00001 |
Description | TVS DIODE 6.4VWM 11.3VC DO201AE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 132A Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 132A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AE, Axial |
Voltage - Reverse Standoff (Typ) 6.4V | Supplier Device Package |
Voltage - Breakdown (Min) 7.13V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE7.5CA/B | YAGEO | 890 | 13-1.5KE7.5CA/BCT-ND | $5.02000 | Similar |
| 1.5KE7.5CA/TR13 | YAGEO | 0 | 13-1.5KE7.5CA/TR13TR-ND | $1.18629 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $1.84599 | $73,839.60 |


