
1.5KE51CA_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5KE51CA_R2_00001TR-ND - Tape & Reel (TR) 3757-1.5KE51CA_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE51CA_R2_00001 |
Description | TVS DIODE 43.6VWM 70.1V DO201AE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 21.4A Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 21.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.16300 | $51.63 |
| 100 | $3.35930 | $335.93 |
| 500 | $2.58204 | $1,291.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $2.25940 | $2,824.25 |
| 2,500 | $2.05978 | $5,149.45 |
| 3,750 | $1.95805 | $7,342.69 |
| 6,250 | $1.84372 | $11,523.25 |
| 8,750 | $1.77602 | $15,540.17 |
| 12,500 | $1.71020 | $21,377.50 |

